SW20 NA008 | |
---|---|
DigiKey Part Number | ASW20-25-ND |
Manufacturer | |
Manufacturer Product Number | SW20 NA008 |
Description | SPIRAL WRAP 0.095" X 25' NAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.125" (3.18mm) X 25.00' (7.62m) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | 0.095" (2.41mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 0.125" (3.18mm) | |
Material | Nylon | |
Color | Natural | |
Length | 25.00' (7.62m) | |
Wall Thickness | 0.015" (0.38mm) | |
Operating Temperature | -40°C ~ 121°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Self Extinguishing | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥278.91000 | ¥278.91 |
5 | ¥234.88400 | ¥1,174.42 |
10 | ¥212.86400 | ¥2,128.64 |
25 | ¥198.18520 | ¥4,954.63 |
50 | ¥190.84620 | ¥9,542.31 |
100 | ¥186.44110 | ¥18,644.11 |