SW2 NA005 | |
---|---|
DigiKey Part Number | ASW2-100-ND |
Manufacturer | |
Manufacturer Product Number | SW2 NA005 |
Description | SPIRAL WRAP 0.16" X 100' NAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.250" (6.35mm) X 100' (30.48m) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | 0.160" (4.06mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 0.250" (6.35mm) | |
Material | Polyethylene (PE), Halogen Free | |
Color | Natural | |
Length | 100' (30.48m) | |
Wall Thickness | 0.045" (1.14mm) | |
Operating Temperature | -60°C ~ 88°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Solvent Resistant | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥501.81000 | ¥501.81 |
5 | ¥470.46400 | ¥2,352.32 |
10 | ¥439.10800 | ¥4,391.08 |
25 | ¥417.14800 | ¥10,428.70 |
50 | ¥407.74060 | ¥20,387.03 |
100 | ¥398.33040 | ¥39,833.04 |