VERSAFIT-MINI-SPL-3/8-BK | |
---|---|
DigiKey Part Number | VER038K-35-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFIT-MINI-SPL-3/8-BK |
Description | HEATSHRINK LOW TEMP 3/8" 35' BLK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.400" (10.16mm) 2 to 1 Black 35.0' (10.7m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 35.0' (10.7m) | |
Inner Diameter - Supplied | 0.400" (10.16mm) | |
Inner Diameter - Recovered | 0.187" (4.75mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥279.18000 | ¥279.18 |
5 | ¥235.05800 | ¥1,175.29 |
10 | ¥213.02300 | ¥2,130.23 |
25 | ¥198.33320 | ¥4,958.33 |
50 | ¥190.98840 | ¥9,549.42 |
100 | ¥186.58130 | ¥18,658.13 |