SW1 NA002 | |
---|---|
DigiKey Part Number | SW1NA002-500-ND |
Manufacturer | |
Manufacturer Product Number | SW1 NA002 |
Description | SPIRAL WRAP 0.061" X 500' NAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.125" (3.18mm) X 500' (152.40m) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | 0.061" (1.55mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 0.125" (3.18mm) | |
Material | Polyethylene (PE), Halogen Free | |
Color | Natural | |
Length | 500' (152.40m) | |
Wall Thickness | 0.032" (0.81mm) | |
Operating Temperature | -60°C ~ 88°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Solvent Resistant | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,344.96000 | ¥1,344.96 |
5 | ¥1,260.92600 | ¥6,304.63 |
10 | ¥1,176.86300 | ¥11,768.63 |
25 | ¥1,118.02280 | ¥27,950.57 |
50 | ¥1,092.80460 | ¥54,640.23 |
100 | ¥1,067.58650 | ¥106,758.65 |