SW6 CL008 | |
---|---|
DigiKey Part Number | ASW6-25-ND |
Manufacturer | |
Manufacturer Product Number | SW6 CL008 |
Description | SPIRAL WRAP 0.84" X 25' CLEAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 1.000" (25.40mm) X 25.00' (7.62m) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | 0.840" (21.34mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 1.000" (25.40mm) | |
Material | Polyethylene (PE), Halogen Free | |
Color | Clear | |
Length | 25.00' (7.62m) | |
Wall Thickness | 0.080" (2.03mm) | |
Operating Temperature | -60°C ~ 88°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Solvent Resistant | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,030.19000 | ¥1,030.19 |
5 | ¥965.78000 | ¥4,828.90 |
10 | ¥901.40100 | ¥9,014.01 |
25 | ¥856.32760 | ¥21,408.19 |
50 | ¥837.01060 | ¥41,850.53 |
100 | ¥817.69540 | ¥81,769.54 |