SW5 CL002 | |
---|---|
DigiKey Part Number | SW5CL002-ND |
Manufacturer | |
Manufacturer Product Number | SW5 CL002 |
Description | SPIRAL WRAP 0.62" X 500' CLEAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.750" (19.05mm) X 500' (152.40m) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | 0.620" (15.75mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 0.750" (19.05mm) | |
Material | Polyethylene (PE), Halogen Free | |
Color | Clear | |
Length | 500' (152.40m) | |
Wall Thickness | 0.065" (1.65mm) | |
Operating Temperature | -60°C ~ 88°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Solvent Resistant | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,698.60000 | ¥6,698.60 |
5 | ¥6,459.35200 | ¥32,296.76 |
10 | ¥6,363.65300 | ¥63,636.53 |
25 | ¥6,220.11200 | ¥155,502.80 |
50 | ¥6,076.57300 | ¥303,828.65 |