VERSAFIT-3/8-0-SP | |
---|---|
DigiKey Part Number | 484-VERSAFIT-3/8-0-SP-60-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFIT-3/8-0-SP |
Description | HEATSHRINK 0.4" X 60M BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.400" (10.16mm) 2 to 1 Black 196.8' (60.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Type | ||
Shrinkage Ratio | ||
Length | 196.8' (60.0m) | |
Inner Diameter - Supplied | 0.400" (10.16mm) | |
Inner Diameter - Recovered | 0.187" (4.75mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥580.55000 | ¥580.55 |