VERSAFIT-3/8-0-SP-SM | |
---|---|
DigiKey Part Number | 484-VERSAFIT-3/8-0-SP-SM-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFIT-3/8-0-SP-SM |
Description | HEATSHRINK 0.4" BLACK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.400" (10.16mm) 2 to 1 Black 393.7' (120.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 393.7' (120.0m) | |
Inner Diameter - Supplied | 0.400" (10.16mm) | |
Inner Diameter - Recovered | 0.187" (4.75mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥496.05000 | ¥496.05 |
5 | ¥465.01600 | ¥2,325.08 |
10 | ¥434.01300 | ¥4,340.13 |
25 | ¥412.31600 | ¥10,307.90 |
50 | ¥403.01380 | ¥20,150.69 |
100 | ¥393.71430 | ¥39,371.43 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/644/VER012K_tmb.jpg)