HSTT-YK1 | |
---|---|
DigiKey Part Number | 298-11535-ND |
Manufacturer | |
Manufacturer Product Number | HSTT-YK1 |
Description | HEAT SHRINK ASST DIA 6"EA 14PCS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Kit 2 to 1 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Values | 14 pcs - 6" (152.4mm) lengths | |
Diameter | 2 ea of 1/16", 3/32", 1/8", 3/16", 1/4", 3/8", 1/2" | |
Color | Black | |
Shrinkage Ratio | 2 to 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥144.10000 | ¥144.10 |
10 | ¥140.17700 | ¥1,401.77 |