500017-1 | |
---|---|
DigiKey Part Number | 500017-1-5-ND |
Manufacturer | |
Manufacturer Product Number | 500017-1 |
Description | SPIRAL WRAP 1/2" X 5' NATURAL |
Customer Reference | |
Detailed Description | Spiral Wrap 0.500" (12.70mm) X 5.00' (1.52m) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | 4.000" (101.60mm) | |
Diameter - Outside, Non-Expanded | 0.500" (12.70mm) | |
Material | Nylon | |
Color | Natural | |
Length | 5.00' (1.52m) | |
Wall Thickness | 0.032" (0.81mm) | |
Operating Temperature | - | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥360.20000 | ¥360.20 |
5 | ¥337.70200 | ¥1,688.51 |
10 | ¥315.18300 | ¥3,151.83 |
25 | ¥299.42320 | ¥7,485.58 |
50 | ¥292.66960 | ¥14,633.48 |
100 | ¥285.91630 | ¥28,591.63 |
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/153/280/500017-1_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/153/280/500017-1_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)