500017-1 | |
---|---|
DigiKey Part Number | 484-500017-1-DS-ND |
Manufacturer | |
Manufacturer Product Number | 500017-1 |
Description | SPIRAL WRAP 1/2" NATURAL FOOT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.500" (12.70mm) X Enter Number of Feet in Order Quantity Natural |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | 4.000" (101.60mm) | |
Diameter - Outside, Non-Expanded | 0.500" (12.70mm) | |
Material | Nylon | |
Color | Natural | |
Length | Enter Number of Feet in Order Quantity | |
Wall Thickness | 0.032" (0.81mm) | |
Operating Temperature | - | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Width | - | |
Spool Size | 50.00' (15.24m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.05000 | ¥112.05 |
5 | ¥106.98000 | ¥534.90 |
10 | ¥81.50100 | ¥815.01 |
25 | ¥76.40880 | ¥1,910.22 |
50 | ¥71.31680 | ¥3,565.84 |
100 | ¥67.75040 | ¥6,775.04 |
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/153/280/500017-1_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)