500031-1 | |
---|---|
DigiKey Part Number | A001-1-ND |
Manufacturer | |
Manufacturer Product Number | 500031-1 |
Description | SPIRAL WRAP 1/2" X 1' BLACK |
Customer Reference | |
Detailed Description | Spiral Wrap 0.500" (12.70mm) X 1.00' (304.80mm, 12.00") Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | 4.000" (101.60mm) | |
Diameter - Outside, Non-Expanded | 0.500" (12.70mm) | |
Material | Polyethylene (PE) | |
Color | Black | |
Length | 1.00' (304.80mm, 12.00") | |
Wall Thickness | 0.062" (1.57mm) | |
Operating Temperature | - | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | Environment Resistant | |
Features | - | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.66000 | ¥41.66 |
5 | ¥39.99000 | ¥199.95 |
10 | ¥30.82500 | ¥308.25 |
25 | ¥28.32280 | ¥708.07 |
50 | ¥26.65640 | ¥1,332.82 |
100 | ¥24.99100 | ¥2,499.10 |