DTM04-2P | |
---|---|
DigiKey Part Number | 1734-1073-ND |
Manufacturer | |
Manufacturer Product Number | DTM04-2P |
Description | CONN RCPT HSG 2POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | DTM04-2P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | IP68, IP6K9K | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.70000 | ¥15.70 |
10 | ¥13.67300 | ¥136.73 |
25 | ¥13.09360 | ¥327.34 |
50 | ¥12.80420 | ¥640.21 |
100 | ¥12.22160 | ¥1,222.16 |
250 | ¥11.05736 | ¥2,764.34 |
500 | ¥10.18452 | ¥5,092.26 |
1,000 | ¥8.72963 | ¥8,729.63 |
2,500 | ¥8.14762 | ¥20,369.05 |