DT06-08SC | |
---|---|
DigiKey Part Number | 1734-1003-ND |
Manufacturer | |
Manufacturer Product Number | DT06-08SC |
Description | CONN PLUG HSG 8POS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Green |
Datasheet | Datasheet |
EDA/CAD Models | DT06-08SC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Green | |
Features | IP68, IP6K9K | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.39000 | ¥40.39 |
10 | ¥36.64900 | ¥366.49 |
25 | ¥34.71120 | ¥867.78 |
50 | ¥33.90320 | ¥1,695.16 |
100 | ¥32.28920 | ¥3,228.92 |
250 | ¥28.25324 | ¥7,063.31 |
500 | ¥27.44586 | ¥13,722.93 |
1,000 | ¥23.40977 | ¥23,409.77 |
2,500 | ¥21.79529 | ¥54,488.23 |