DT06-3S-EP06 | |
---|---|
DigiKey Part Number | 1734-1427-ND |
Manufacturer | |
Manufacturer Product Number | DT06-3S-EP06 |
Description | CONN PLUG HSG 3POS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DT06-3S-EP06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Blocked Gasket, IP68, IP6K9K | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.32000 | ¥17.32 |
10 | ¥15.10500 | ¥151.05 |
25 | ¥14.46520 | ¥361.63 |
50 | ¥14.14340 | ¥707.17 |
100 | ¥13.50050 | ¥1,350.05 |
250 | ¥12.21444 | ¥3,053.61 |
500 | ¥11.25014 | ¥5,625.07 |
1,200 | ¥9.64296 | ¥11,571.55 |
3,600 | ¥9.00011 | ¥32,400.40 |