DT04-08PA-CE03 | |
---|---|
DigiKey Part Number | 1734-1532-ND |
Manufacturer | |
Manufacturer Product Number | DT04-08PA-CE03 |
Description | CONN RCPT HSG 8POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | DT04-08PA-CE03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Cap (Cover), IP68, IP6K9K, Reduced Wire Seals | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.42000 | ¥38.42 |
10 | ¥34.88300 | ¥348.83 |
25 | ¥33.03640 | ¥825.91 |
50 | ¥32.26780 | ¥1,613.39 |
100 | ¥30.73180 | ¥3,073.18 |
250 | ¥26.89040 | ¥6,722.60 |
500 | ¥26.12196 | ¥13,060.98 |
1,000 | ¥22.28051 | ¥22,280.51 |
2,500 | ¥20.74394 | ¥51,859.85 |