W6S-P012 | |
---|---|
DigiKey Part Number | 1734-1868-ND |
Manufacturer | |
Manufacturer Product Number | W6S-P012 |
Description | WEDGE LOCK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Wedgelock For DT Series Plugs |
Datasheet | Datasheet |
EDA/CAD Models | W6S-P012 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Wedgelock | |
Number of Positions | 6 | |
For Use With/Related Products | DT Series Plugs | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.04000 | ¥2.04 |
10 | ¥1.75100 | ¥17.51 |
25 | ¥1.55760 | ¥38.94 |
50 | ¥1.45380 | ¥72.69 |
100 | ¥1.35000 | ¥135.00 |
250 | ¥1.19424 | ¥298.56 |
500 | ¥1.14240 | ¥571.20 |
1,000 | ¥0.93471 | ¥934.71 |
2,500 | ¥0.85682 | ¥2,142.05 |