DT06-6S-CE13 | |
---|---|
DigiKey Part Number | 1734-1751-ND |
Manufacturer | |
Manufacturer Product Number | DT06-6S-CE13 |
Description | CONN PLUG HSG 6POS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DT06-6S-CE13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | IP68, IP6K9K, Reduced Wire Seals, Shrink Boot Adapter | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.53000 | ¥64.53 |
10 | ¥58.35500 | ¥583.55 |
25 | ¥55.13040 | ¥1,378.26 |
50 | ¥53.78580 | ¥2,689.29 |
100 | ¥51.09620 | ¥5,109.62 |
250 | ¥45.71744 | ¥11,429.36 |
550 | ¥43.02818 | ¥23,665.50 |
1,100 | ¥37.64972 | ¥41,414.69 |