DT06-6S-P012 | |
---|---|
DigiKey Part Number | 1734-1450-ND |
Manufacturer | |
Manufacturer Product Number | DT06-6S-P012 |
Description | CONN PLUG HSG 6POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DT06-6S-P012 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Enhanced Seal, IP68, IP6K9K | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.65000 | ¥17.65 |
10 | ¥16.04200 | ¥160.42 |
25 | ¥15.19160 | ¥379.79 |
50 | ¥14.83680 | ¥741.84 |
100 | ¥14.13070 | ¥1,413.07 |
250 | ¥12.43916 | ¥3,109.79 |