DT06-08SA-CE05 | |
---|---|
DigiKey Part Number | 1734-1581-ND |
Manufacturer | |
Manufacturer Product Number | DT06-08SA-CE05 |
Description | CONN PLUG HSG 8POS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | DT06-08SA-CE05 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Blocked Gasket, Cap (Cover), IP68, IP6K9K, Reduced Wire Seals | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.94000 | ¥42.94 |
10 | ¥39.01300 | ¥390.13 |
25 | ¥36.95080 | ¥923.77 |
50 | ¥36.09040 | ¥1,804.52 |
100 | ¥34.37200 | ¥3,437.20 |
250 | ¥30.07548 | ¥7,518.87 |
500 | ¥29.21606 | ¥14,608.03 |
1,000 | ¥24.91963 | ¥24,919.63 |
2,500 | ¥23.20104 | ¥58,002.60 |