DT06-4S-CE05 | |
---|---|
DigiKey Part Number | 1734-1436-ND |
Manufacturer | |
Manufacturer Product Number | DT06-4S-CE05 |
Description | CONN PLUG HSG 4POS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DT06-4S-CE05 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Blocked Gasket, Cap (Cover), IP68, IP6K9K, Reduced Wire Seals | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.32000 | ¥23.32 |
10 | ¥21.17300 | ¥211.73 |
25 | ¥20.05160 | ¥501.29 |
50 | ¥19.58540 | ¥979.27 |
100 | ¥18.65270 | ¥1,865.27 |
250 | ¥16.32108 | ¥4,080.27 |
500 | ¥15.85494 | ¥7,927.47 |
1,000 | ¥13.52327 | ¥13,523.27 |
3,000 | ¥12.59064 | ¥37,771.92 |