776522-2 | |
---|---|
DigiKey Part Number | A104196-ND |
Manufacturer | |
Manufacturer Product Number | 776522-2 |
Description | CONN PLUG HSG 2POS 4.50MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 776522-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.69000 | ¥20.69 |
10 | ¥18.02100 | ¥180.21 |
27 | ¥17.25259 | ¥465.82 |
54 | ¥16.86815 | ¥910.88 |
108 | ¥16.10185 | ¥1,739.00 |
270 | ¥14.56815 | ¥3,933.40 |
513 | ¥13.41799 | ¥6,883.43 |
1,026 | ¥11.50117 | ¥11,800.20 |
2,511 | ¥10.73441 | ¥26,954.10 |