W8P-P004 | |
---|---|
DigiKey Part Number | 1734-W8P-P004-ND |
Manufacturer | |
Manufacturer Product Number | W8P-P004 |
Description | WEDGE LOCK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For DT Series Receptacles |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 8 | |
For Use With/Related Products | DT Series Receptacles | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.53000 | ¥4.53 |
10 | ¥3.95900 | ¥39.59 |
25 | ¥3.62040 | ¥90.51 |
50 | ¥3.40760 | ¥170.38 |
100 | ¥3.26560 | ¥326.56 |
250 | ¥2.98148 | ¥745.37 |
500 | ¥2.83950 | ¥1,419.75 |
1,000 | ¥2.49952 | ¥2,499.52 |