DRC16-24SA-P013 | |
---|---|
DigiKey Part Number | 1734-DRC16-24SA-P013-ND |
Manufacturer | |
Manufacturer Product Number | DRC16-24SA-P013 |
Description | PLG, 24P, BLK, N, SEAL BOND, A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Plug Black 0.216" (5.49mm) |
Datasheet | Datasheet |
EDA/CAD Models | DRC16-24SA-P013 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.216" (5.49mm) | |
Number of Rows | 4 | |
Row Spacing | 0.216" (5.49mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥214.07000 | ¥214.07 |
10 | ¥187.43200 | ¥1,874.32 |
25 | ¥179.33080 | ¥4,483.27 |
50 | ¥173.54440 | ¥8,677.22 |
100 | ¥167.75980 | ¥16,775.98 |
250 | ¥158.50388 | ¥39,625.97 |
500 | ¥153.87614 | ¥76,938.07 |