DRC16-24SA | |
---|---|
DigiKey Part Number | 1508-DRC16-24SA-ND |
Manufacturer | |
Manufacturer Product Number | DRC16-24SA |
Description | 24P PLUG ASM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Plug Black 0.217" (5.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DRC16-24SA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.217" (5.50mm) | |
Number of Rows | 4 | |
Row Spacing | 0.216" (5.49mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Black | |
Features | IP68 | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥162.39000 | ¥162.39 |
10 | ¥142.20200 | ¥1,422.02 |
25 | ¥136.05960 | ¥3,401.49 |
50 | ¥131.67040 | ¥6,583.52 |
100 | ¥127.28150 | ¥12,728.15 |
250 | ¥120.25920 | ¥30,064.80 |
500 | ¥116.74786 | ¥58,373.93 |