DRC16-24SB | |
---|---|
DigiKey Part Number | 1734-DRC16-24SB-ND |
Manufacturer | |
Manufacturer Product Number | DRC16-24SB |
Description | PLG, 24P, BLK, N, B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Plug Black 0.216" (5.49mm) |
Datasheet | Datasheet |
EDA/CAD Models | DRC16-24SB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.216" (5.49mm) | |
Number of Rows | 4 | |
Row Spacing | 0.216" (5.49mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥240.67000 | ¥240.67 |
10 | ¥210.77400 | ¥2,107.74 |
25 | ¥201.66760 | ¥5,041.69 |
50 | ¥195.16260 | ¥9,758.13 |
100 | ¥188.65760 | ¥18,865.76 |
250 | ¥178.24896 | ¥44,562.24 |
500 | ¥173.04446 | ¥86,522.23 |