87499-1 | |
---|---|
DigiKey Part Number | A3016-ND |
Manufacturer | |
Manufacturer Product Number | 87499-1 |
Description | CONN RCPT HSG 7POS 2.54MM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 87499-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.40000 | ¥12.40 |
10 | ¥11.31300 | ¥113.13 |
25 | ¥10.97480 | ¥274.37 |
50 | ¥10.86480 | ¥543.24 |
100 | ¥10.08490 | ¥1,008.49 |
250 | ¥9.91744 | ¥2,479.36 |
500 | ¥9.02602 | ¥4,513.01 |
1,000 | ¥8.07894 | ¥8,078.94 |
2,500 | ¥7.46603 | ¥18,665.08 |