770056-1 | |
---|---|
DigiKey Part Number | A25203-ND |
Manufacturer | |
Manufacturer Product Number | 770056-1 |
Description | CONN RCPT HSG 12POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle, Rear Section White |
Datasheet | Datasheet |
EDA/CAD Models | 770056-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 3 | |
Row Spacing | 0.250" (6.35mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.45000 | ¥4.45 |
10 | ¥4.29900 | ¥42.99 |
25 | ¥4.27960 | ¥106.99 |
50 | ¥4.13500 | ¥206.75 |
100 | ¥3.46700 | ¥346.70 |
250 | ¥3.25004 | ¥812.51 |
500 | ¥3.17870 | ¥1,589.35 |