770038-1 | |
---|---|
DigiKey Part Number | A25196-ND |
Manufacturer | |
Manufacturer Product Number | 770038-1 |
Description | CONN PLUG HSG 6POS UNIV |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug, Rear Section White |
Datasheet | Datasheet |
EDA/CAD Models | 770038-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 3 | |
Row Spacing | 0.250" (6.35mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.88500 | ¥48.85 |
25 | ¥4.86360 | ¥121.59 |
50 | ¥4.69920 | ¥234.96 |
100 | ¥3.93990 | ¥393.99 |
250 | ¥3.69376 | ¥923.44 |
500 | ¥3.48852 | ¥1,744.26 |
1,000 | ¥3.05758 | ¥3,057.58 |
2,500 | ¥2.89343 | ¥7,233.57 |