770032-1 | |
---|---|
DigiKey Part Number | A25190-ND |
Manufacturer | |
Manufacturer Product Number | 770032-1 |
Description | CONN PLUG HSG 2POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug, Rear Section White |
Datasheet | Datasheet |
EDA/CAD Models | 770032-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.53000 | ¥4.53 |
10 | ¥4.21200 | ¥42.12 |
100 | ¥3.50620 | ¥350.62 |
1,000 | ¥2.62552 | ¥2,625.52 |
5,000 | ¥2.32597 | ¥11,629.85 |
10,000 | ¥2.18082 | ¥21,808.20 |