5179030-1 | |
---|---|
DigiKey Part Number | 5179030-1-ND |
Manufacturer | |
Manufacturer Product Number | 5179030-1 |
Description | CONN PLUG 40POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5179030-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 7mm, 11mm, 15mm, 19mm | |
Height Above Board | 0.260" (6.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.08000 | ¥17.08 |
22 | ¥15.22909 | ¥335.04 |
44 | ¥15.15273 | ¥666.72 |
66 | ¥14.99788 | ¥989.86 |
110 | ¥13.76109 | ¥1,513.72 |
264 | ¥13.68364 | ¥3,612.48 |
506 | ¥12.44662 | ¥6,297.99 |
1,012 | ¥11.13231 | ¥11,265.90 |
2,508 | ¥10.28196 | ¥25,787.16 |