6123000-1 | |
---|---|
DigiKey Part Number | A115556-ND |
Manufacturer | |
Manufacturer Product Number | 6123000-1 |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 6123000-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 5mm, 6mm, 7mm, 8mm | |
Height Above Board | 0.148" (3.75mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
22 | ¥25.51773 | ¥561.39 |
44 | ¥25.38500 | ¥1,116.94 |
66 | ¥25.12576 | ¥1,658.30 |
110 | ¥22.65164 | ¥2,491.68 |
550 | ¥20.82933 | ¥11,456.13 |
1,100 | ¥18.61618 | ¥20,477.80 |