5179031-1 | |
---|---|
DigiKey Part Number | A115335-ND |
Manufacturer | |
Manufacturer Product Number | 5179031-1 |
Description | CONN PLUG 40POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5179031-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 8mm, 12mm, 16mm, 20mm | |
Height Above Board | 0.299" (7.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.32000 | ¥23.32 |
22 | ¥20.80455 | ¥457.70 |
44 | ¥20.69795 | ¥910.71 |
66 | ¥20.48591 | ¥1,352.07 |
110 | ¥18.79673 | ¥2,067.64 |
264 | ¥18.69098 | ¥4,934.42 |
506 | ¥17.00126 | ¥8,602.64 |
1,012 | ¥15.20615 | ¥15,388.62 |
2,508 | ¥14.04456 | ¥35,223.76 |