5177983-1 | |
---|---|
DigiKey Part Number | A115319-ND |
Manufacturer | |
Manufacturer Product Number | 5177983-1 |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5177983-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm, 6mm, 7mm, 8mm | |
Height Above Board | 0.148" (3.75mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.80000 | ¥18.80 |
22 | ¥16.78136 | ¥369.19 |
44 | ¥16.69568 | ¥734.61 |
66 | ¥16.52409 | ¥1,090.59 |
110 | ¥15.16200 | ¥1,667.82 |
264 | ¥15.07652 | ¥3,980.20 |
506 | ¥13.71377 | ¥6,939.17 |
1,012 | ¥12.26571 | ¥12,412.90 |
2,508 | ¥11.32874 | ¥28,412.48 |