2-5177986-1 | |
---|---|
DigiKey Part Number | A99208TR-ND - Tape & Reel (TR) A99208CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-5177986-1 |
Description | CONN PLUG 40POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2-5177986-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 7mm, 11mm, 15mm, 19mm | |
Height Above Board | 0.270" (6.85mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.17000 | ¥16.17 |
10 | ¥14.42500 | ¥144.25 |
25 | ¥14.34760 | ¥358.69 |
50 | ¥14.20140 | ¥710.07 |
100 | ¥13.02980 | ¥1,302.98 |
250 | ¥12.95672 | ¥3,239.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥12.88776 | ¥9,021.43 |