1735482-1 | |
---|---|
DigiKey Part Number | A118055TR-ND - Tape & Reel (TR) A118055CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1735482-1 |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1735482-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 17mm | |
Height Above Board | 0.620" (15.75mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.25000 | ¥55.25 |
10 | ¥48.16500 | ¥481.65 |
25 | ¥46.89920 | ¥1,172.48 |
50 | ¥45.63180 | ¥2,281.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥72.47270 | ¥7,247.27 |
300 | ¥72.03133 | ¥21,609.40 |
500 | ¥69.37972 | ¥34,689.86 |
1,000 | ¥61.86728 | ¥61,867.28 |