TLP3910(D4C20TPE | |
---|---|
DigiKey Part Number | 264-TLP3910(D4C20TPETR-ND - Tape & Reel (TR) 264-TLP3910(D4C20TPECT-ND - Cut Tape (CT) 264-TLP3910(D4C20TPEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP3910(D4C20TPE |
Description | PHOTOVOLTAIC COUPLER; HIGH VOC; |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic Output 5000Vrms 2 Channel 6-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 300µs, 100µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Photovoltaic | |
Voltage - Output (Max) | 24V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - DC Forward (If) (Max) | 30 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 6-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.80000 | ¥27.80 |
10 | ¥19.65500 | ¥196.55 |
100 | ¥16.09710 | ¥1,609.71 |
500 | ¥13.57050 | ¥6,785.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥12.44748 | ¥18,671.22 |
3,000 | ¥11.93270 | ¥35,798.10 |