ISOW7721FDFMR | |
---|---|
DigiKey Part Number | 296-ISOW7721FDFMRTR-ND - Tape & Reel (TR) 296-ISOW7721FDFMRCT-ND - Cut Tape (CT) 296-ISOW7721FDFMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISOW7721FDFMR |
Description | LOW-EMISSIONS, DUAL-CHANNEL, 1/1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CAN, RS232, RS485, SPI Digital Isolator 5000Vrms 2 Channel 100Mbps 85kV/µs CMTI 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | CAN, RS232, RS485, SPI | |
Isolated Power | Yes | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 85kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 15.7ns, 15.7ns | |
Pulse Width Distortion (Max) | 5ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.4ns | |
Voltage - Supply | 2.97V ~ 3.63V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.06000 | ¥68.06 |
10 | ¥61.50800 | ¥615.08 |
25 | ¥58.64440 | ¥1,466.11 |
100 | ¥50.92050 | ¥5,092.05 |
250 | ¥48.63192 | ¥12,157.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
850 | ¥44.34096 | ¥37,689.82 |
1,700 | ¥38.61955 | ¥65,653.24 |