DKIH-3358-50D7-NK | |
---|---|
DigiKey Part Number | 486-3241-ND |
Manufacturer | |
Manufacturer Product Number | DKIH-3358-50D7-NK |
Description | CMC 50A 3LN TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Line Common Mode Choke Through Hole 50A DCR 0.4mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 3 | |
Current Rating (Max) | 50A | |
DC Resistance (DCR) (Max) | 0.4mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 600V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | ENEC, UR | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.283" Dia (58.00mm) | |
Height (Max) | 1.220" (31.00mm) | |
Package / Case | Horizontal, 6 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥394.35000 | ¥394.35 |
50 | ¥333.69340 | ¥16,684.67 |
100 | ¥296.54140 | ¥29,654.14 |