5179030-3 | |
---|---|
DigiKey Part Number | A115334-ND |
Manufacturer | |
Manufacturer Product Number | 5179030-3 |
Description | CONN PLUG 80POS SMD GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5179030-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 7mm, 11mm, 15mm, 19mm | |
Height Above Board | 0.260" (6.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.22000 | ¥57.22 |
12 | ¥49.90000 | ¥598.80 |
36 | ¥48.58667 | ¥1,749.12 |
60 | ¥47.27450 | ¥2,836.47 |
108 | ¥44.38537 | ¥4,793.62 |
252 | ¥44.12254 | ¥11,118.88 |
504 | ¥41.49615 | ¥20,914.06 |
1,008 | ¥37.03141 | ¥37,327.66 |