MT41K128M16JT-125 XIT:K | |
---|---|
DigiKey Part Number | 557-1753-ND |
Manufacturer | |
Manufacturer Product Number | MT41K128M16JT-125 XIT:K |
Description | IC DRAM 2GBIT PARALLEL 96FBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 2Gbit Parallel 800 MHz 13.75 ns 96-FBGA (8x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 128M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 800 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 13.75 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (8x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.92000 | ¥82.92 |
10 | ¥76.78600 | ¥767.86 |
25 | ¥75.04080 | ¥1,876.02 |
40 | ¥74.63950 | ¥2,985.58 |
80 | ¥65.70613 | ¥5,256.49 |
230 | ¥62.44522 | ¥14,362.40 |
440 | ¥61.82002 | ¥27,200.81 |
1,224 | ¥59.76529 | ¥73,152.71 |