DMN63D8LDW-7 | |
---|---|
DigiKey Part Number | DMN63D8LDW-7TR-ND - Tape & Reel (TR) DMN63D8LDW-7CT-ND - Cut Tape (CT) DMN63D8LDW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN63D8LDW-7 |
Description | MOSFET 2N-CH 30V 0.22A SOT363 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 220mA 300mW Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | DMN63D8LDW-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 220mA | |
Rds On (Max) @ Id, Vgs | 2.8Ohm @ 250mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.87nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 22pF @ 25V | |
Power - Max | 300mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥1.73200 | ¥17.32 |
100 | ¥0.84640 | ¥84.64 |
500 | ¥0.70572 | ¥352.86 |
1,000 | ¥0.49037 | ¥490.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.42497 | ¥1,274.91 |
6,000 | ¥0.39419 | ¥2,365.14 |
9,000 | ¥0.32690 | ¥2,942.10 |
30,000 | ¥0.32112 | ¥9,633.60 |
75,000 | ¥0.28844 | ¥21,633.00 |
150,000 | ¥0.24998 | ¥37,497.00 |