S25FL256SAGNFB000 | |
---|---|
DigiKey Part Number | 448-S25FL256SAGNFB000-ND |
Manufacturer | |
Manufacturer Product Number | S25FL256SAGNFB000 |
Description | IC FLASH 256MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 8-WSON (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.87000 | ¥74.87 |
10 | ¥68.86100 | ¥688.61 |
25 | ¥67.42640 | ¥1,685.66 |
40 | ¥67.19475 | ¥2,687.79 |
80 | ¥60.29275 | ¥4,823.42 |
338 | ¥58.46994 | ¥19,762.84 |
676 | ¥55.60072 | ¥37,586.09 |
1,014 | ¥53.66210 | ¥54,413.37 |