323030 | |
---|---|
DigiKey Part Number | A27488-ND |
Manufacturer | |
Manufacturer Product Number | 323030 |
Description | CONN INLINE 16-22 AWG CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Individual Openings (Parallel) Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 323030 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Individual Openings (Parallel) | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Mating Area | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥5.75500 | ¥57.55 |
25 | ¥5.72720 | ¥143.18 |
50 | ¥5.53340 | ¥276.67 |
100 | ¥4.64020 | ¥464.02 |
250 | ¥4.34988 | ¥1,087.47 |
500 | ¥4.10836 | ¥2,054.18 |
1,000 | ¥3.60082 | ¥3,600.82 |
3,000 | ¥3.40751 | ¥10,222.53 |