PS16-M | |
---|---|
DigiKey Part Number | 298-15572-ND |
Manufacturer | |
Manufacturer Product Number | PS16-M |
Description | CONN INLINE 16-20 AWG CRIMP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Individual Openings (Parallel) Connector Crimp 16-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Individual Openings (Parallel) | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥2.17600 | ¥21.76 |
25 | ¥2.11800 | ¥52.95 |
50 | ¥2.07220 | ¥103.61 |
100 | ¥2.02780 | ¥202.78 |
250 | ¥1.97068 | ¥492.67 |
500 | ¥1.92832 | ¥964.16 |
1,000 | ¥1.88686 | ¥1,886.86 |
2,500 | ¥1.83328 | ¥4,583.20 |