323794 | |
---|---|
DigiKey Part Number | A27490-ND |
Manufacturer | |
Manufacturer Product Number | 323794 |
Description | CONN INLINE 14-16 AWG CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Individual Openings (Parallel) Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 323794 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Individual Openings (Parallel) | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Mating Area | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥5.41800 | ¥54.18 |
25 | ¥5.39560 | ¥134.89 |
50 | ¥5.21160 | ¥260.58 |
100 | ¥4.37010 | ¥437.01 |
250 | ¥4.09704 | ¥1,024.26 |
500 | ¥3.86944 | ¥1,934.72 |
1,000 | ¥3.39147 | ¥3,391.47 |
3,000 | ¥3.20935 | ¥9,628.05 |