322326 | |
---|---|
DigiKey Part Number | 322326-ND |
Manufacturer | |
Manufacturer Product Number | 322326 |
Description | CONN INLINE 16-22 AWG CRIMP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Individual Openings (Parallel) Connector Crimp 16-22 AWG Orange |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Individual Openings (Parallel) | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, High Temperature, Serrated Mating Area | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.66000 | ¥11.66 |
10 | ¥10.90300 | ¥109.03 |
25 | ¥10.49200 | ¥262.30 |
50 | ¥10.39200 | ¥519.60 |
100 | ¥9.37810 | ¥937.81 |
250 | ¥9.07380 | ¥2,268.45 |
500 | ¥8.26268 | ¥4,131.34 |
1,000 | ¥7.40089 | ¥7,400.89 |
3,000 | ¥6.89396 | ¥20,681.88 |