320552 | |
---|---|
DigiKey Part Number | A27243-ND |
Manufacturer | |
Manufacturer Product Number | 320552 |
Description | CONN RING CIRC 16-22AWG #10 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 320552 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.281" (7.14mm) | |
Length - Overall | 0.797" (20.24mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.080" ~ 0.125" (2.03mm ~ 3.18mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.66800 | ¥26.68 |
25 | ¥2.65680 | ¥66.42 |
50 | ¥2.60080 | ¥130.04 |
100 | ¥2.22240 | ¥222.24 |
250 | ¥2.00024 | ¥500.06 |
500 | ¥1.88908 | ¥944.54 |
1,000 | ¥1.65567 | ¥1,655.67 |
3,000 | ¥1.64456 | ¥4,933.68 |