2238018-1 | |
---|---|
DigiKey Part Number | A120639TR-ND - Tape & Reel (TR) A120639CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2238018-1 |
Description | CONN PIN 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2238018-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.39400 | ¥3.94 |
25 | ¥0.36760 | ¥9.19 |
50 | ¥0.34980 | ¥17.49 |
100 | ¥0.33090 | ¥33.09 |
250 | ¥0.30804 | ¥77.01 |
500 | ¥0.29014 | ¥145.07 |
1,000 | ¥0.27495 | ¥274.95 |
2,500 | ¥0.25467 | ¥636.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.23060 | ¥1,153.00 |
10,000 | ¥0.20272 | ¥2,027.20 |
25,000 | ¥0.18118 | ¥4,529.50 |
50,000 | ¥0.15711 | ¥7,855.50 |