1969599-6 | |
---|---|
DigiKey Part Number | A120464-ND |
Manufacturer | |
Manufacturer Product Number | 1969599-6 |
Description | CONN PLUG HSG 6POS 4.20MM |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1969599-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.74000 | ¥1.74 |
10 | ¥1.52600 | ¥15.26 |
25 | ¥1.51720 | ¥37.93 |
50 | ¥1.49640 | ¥74.82 |
100 | ¥1.38300 | ¥138.30 |
250 | ¥1.13672 | ¥284.18 |
500 | ¥1.07340 | ¥536.70 |
1,000 | ¥0.99772 | ¥997.72 |
2,500 | ¥0.96615 | ¥2,415.38 |